345-124-540-512

Heilind Number:EDA345-124-540-512
Manufacturer:EDAC
Manufacturer Number:345-124-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-512

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Featuring a sleek Green design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable durability. With two rows and 124 positions, it ensures secure and efficient transmission. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential component.