345-124-540-558

Heilind Number:EDA345-124-540-558
Manufacturer:EDAC
Manufacturer Number:345-124-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-558

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in an attractive Green color, this connector ensures reliable power delivery with an amperage of 3 A. With a total of 124 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for secure connections. Crafted with Copper Alloy contact material, it guarantees excellent conductivity. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component for seamless and efficient electronic connections.