345-124-540-588

Heilind Number:EDA345-124-540-588
Manufacturer:EDAC
Manufacturer Number:345-124-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, perfect for seamless integration in electronic assemblies. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers a total of 124 positions for comprehensive connectivity. The straight mount orientation ensures easy installation, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and an amperage of 3A, it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.