345-124-540-802

Heilind Number:EDA345-124-540-802
Manufacturer:EDAC
Manufacturer Number:345-124-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, offering a total of 124 positions at a pitch of .1 inches, it facilitates efficient signal transmission. The straight mount orientation, along with a row spacing of .2 inches, allows for easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB connections with this reliable and versatile component.