345-124-540-803

Heilind Number:EDA345-124-540-803
Manufacturer:EDAC
Manufacturer Number:345-124-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a double-row configuration and a total of 124 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're prototyping a new device or upgrading an existing one, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.