345-124-540-804

Heilind Number:EDA345-124-540-804
Manufacturer:EDAC
Manufacturer Number:345-124-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-804

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions spread across two rows, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile component in your PCB assembly. Upgrade your connectivity solutions with this essential connector, a crucial component in the ever-evolving world of technology.