345-124-540-812

Heilind Number:EDA345-124-540-812
Manufacturer:EDAC
Manufacturer Number:345-124-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 124 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, further enhances its longevity. Its straight mount orientation simplifies installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this advanced connector.