345-124-541-203

Heilind Number:EDA345-124-541-203
Manufacturer:EDAC
Manufacturer Number:345-124-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-203

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features a sleek green design crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a double-row configuration and 124 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation and enjoy a streamlined connection experience. Elevate your connectivity with this essential component.