345-124-541-204

Heilind Number:EDA345-124-541-204
Manufacturer:EDAC
Manufacturer Number:345-124-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-204

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 124 positions with a compact pitch of .1 inches, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a straight mount orientation and two rows for easy installation, it guarantees a secure and stable connection. The copper alloy contact material guarantees reliable conductivity, while the green color adds a touch of style to your setup. Operating seamlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for various applications in electronics and telecommunications. Trust in our Connector to deliver uncompromising performance and longevity to your projects.