345-124-541-207

Heilind Number:EDA345-124-541-207
Manufacturer:EDAC
Manufacturer Number:345-124-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-207

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with your circuit boards. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all operations. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 124 positions provide ample power and versatility for your connections. Its straight mount orientation and .1-inch pitch make it easy to install, and the -40 to 105 °C operating temperature range ensures performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.