345-124-541-212

Heilind Number:EDA345-124-541-212
Manufacturer:EDAC
Manufacturer Number:345-124-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek design in vibrant Green, this connector features 124 positions across two rows, ensuring seamless transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Explore the superior quality and efficiency of our Board To Board PCB Connector today.