345-124-541-258

Heilind Number:EDA345-124-541-258
Manufacturer:EDAC
Manufacturer Number:345-124-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of precisely engineered Copper Alloy contacts, it offers a total of 124 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.