345-124-541-503

Heilind Number:EDA345-124-541-503
Manufacturer:EDAC
Manufacturer Number:345-124-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek, green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 124 positions, this connector offers ample space for efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation allows for easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.