345-124-541-504

Heilind Number:EDA345-124-541-504
Manufacturer:EDAC
Manufacturer Number:345-124-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With 124 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your PCB assembly. The straight mount orientation and compact design make it ideal for space-restricted applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solution with this essential component.