345-124-541-507

Heilind Number:EDA345-124-541-507
Manufacturer:EDAC
Manufacturer Number:345-124-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-507

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a contact material of Copper Alloy, it offers seamless power transmission at an amperage of 3A. Its 124 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, facilitate efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Perfect for various PCB setups, its straight mount orientation and card edge compatibility make installation a breeze. Trust in our quality connector to elevate the functionality of your electronic assemblies.