345-124-541-512

Heilind Number:EDA345-124-541-512
Manufacturer:EDAC
Manufacturer Number:345-124-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 124 positions across two rows, ensuring optimal performance in your electronic setups. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial applications. Say goodbye to connectivity issues and hello to seamless performance with this essential component.