345-124-541-558

Heilind Number:EDA345-124-541-558
Manufacturer:EDAC
Manufacturer Number:345-124-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-558

Detailed Description

Enhance your PCB connectivity with this efficient and reliable Board To Board Connector. Featuring a compact design with two rows and 124 positions, it offers seamless inter-board communication. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. Copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this straight mount connector for a seamless integration into your electronic setups.