345-124-541-802

Heilind Number:EDA345-124-541-802
Manufacturer:EDAC
Manufacturer Number:345-124-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With 124 positions and a pitch of .1 inch, it offers ample room for seamless data transmission. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is designed to withstand extreme temperatures from -40 to 105°C. Elevate your connectivity solutions with this essential component.