345-124-541-803

Heilind Number:EDA345-124-541-803
Manufacturer:EDAC
Manufacturer Number:345-124-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless communication between circuit boards. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of Copper Alloy contacts, spaced at .1 inches with a .2 inch row spacing, offer 124 positions for intricate board integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees stability and functionality in various environments. Elevate your PCB setups with this essential connector, a must-have in any electronics toolkit.