345-124-541-804

Heilind Number:EDA345-124-541-804
Manufacturer:EDAC
Manufacturer Number:345-124-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-804

Detailed Description

Experience seamless connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for high performance, it features a sleek UL 94V-0 Thermoplastic Polyester housing material ensuring durability and safety. With 124 positions and a compact .1 inch pitch, this connector offers optimal space-saving capabilities without compromising on functionality. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and dual row configuration make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Upgrade your connectivity solutions with this essential component.