345-124-541-808

Heilind Number:EDA345-124-541-808
Manufacturer:EDAC
Manufacturer Number:345-124-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek design with two rows and 124 positions, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation makes installation hassle-free. Elevate your PCB connections with this essential component.