345-124-541-812

Heilind Number:EDA345-124-541-812
Manufacturer:EDAC
Manufacturer Number:345-124-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions spread across two rows, ensuring optimal signal transmission. The straight mount orientation and .1-inch pitch make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professionals in the electronics industry, this connector is a vital component for any PCB assembly project.