345-124-541-858

Heilind Number:EDA345-124-541-858
Manufacturer:EDAC
Manufacturer Number:345-124-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-858

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 124 positions, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation and green color make it easy to identify and install. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB designs with this essential component for secure and stable board-to-board connections.