345-124-541-878

Heilind Number:EDA345-124-541-878
Manufacturer:EDAC
Manufacturer Number:345-124-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-541-878

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts 124 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. Each contact is made from resilient Copper Alloy, promising reliable performance over time. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Its straight mount orientation facilitates easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in our connector to deliver consistent and secure connections, meeting your connectivity needs with utmost reliability.