345-124-542-201

Heilind Number:EDA345-124-542-201
Manufacturer:EDAC
Manufacturer Number:345-124-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for maximum efficiency, it features two rows with a total of 124 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for professional or personal use, this connector is a must-have for any electronic assembly project. Upgrade your setup today and experience enhanced connectivity like never before.