345-124-542-203

Heilind Number:EDA345-124-542-203
Manufacturer:EDAC
Manufacturer Number:345-124-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 124 positions with a compact .1-inch pitch, ideal for densely populated PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range of -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With two rows and a .2-inch row spacing, this connector offers versatility in various electronic applications. Upgrade your connectivity solutions with this essential component.