345-124-542-212

Heilind Number:EDA345-124-542-212
Manufacturer:EDAC
Manufacturer Number:345-124-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-212

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for durable performance, this connector features a UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers precise and reliable signal transmission. Boasting 124 positions, it allows for extensive connectivity options. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Upgrade your PCB connections with this essential component.