345-124-542-288

Heilind Number:EDA345-124-542-288
Manufacturer:EDAC
Manufacturer Number:345-124-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-288

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring longevity and visibility. With two rows of copper alloy contacts, it offers reliable power delivery at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Boasting 124 positions, it facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.