345-124-542-502

Heilind Number:EDA345-124-542-502
Manufacturer:EDAC
Manufacturer Number:345-124-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-502

Detailed Description

Enhance your PCB connectivity with our high-performance 124-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery and signal transmission. With a compact .1-inch pitch and two rows for efficient PCB layout, it offers a streamlined solution for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and demanding industrial applications. Upgrade your connectivity infrastructure today with this essential component.