345-124-542-588

Heilind Number:EDA345-124-542-588
Manufacturer:EDAC
Manufacturer Number:345-124-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-588

Detailed Description

Enhance connectivity within your PCB assembly with our meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a double-row configuration and 124 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable operation even in harsh conditions. Trust in this high-quality connector to provide the crucial link between your circuit boards, enabling seamless data transfer and functionality.