345-124-542-802

Heilind Number:EDA345-124-542-802
Manufacturer:EDAC
Manufacturer Number:345-124-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-802

Detailed Description

Experience seamless connectivity with our cutting-edge 124-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and .1-inch pitch make installation a breeze. With a double-row configuration and .2-inch row spacing, it offers versatility for a variety of PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor environments. Upgrade your connectivity solutions with this essential component.