345-124-542-803

Heilind Number:EDA345-124-542-803
Manufacturer:EDAC
Manufacturer Number:345-124-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a vibrant green color and a sleek straight mount orientation, it seamlessly integrates into your setup. Featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity with an amperage of 3 A. The dual-row design, with a pitch of .1 in and row spacing of .2 in, offers 124 positions for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and sturdy component for your PCB assembly needs. Elevate your project with this essential connector.