345-124-542-804

Heilind Number:EDA345-124-542-804
Manufacturer:EDAC
Manufacturer Number:345-124-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a reliable solution for seamless data transmission. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a pitch of .1 inch, it offers precise alignment and secure connections. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. With 124 positions available, it provides ample connectivity for your electronic components. Upgrade your setup with this essential connector for seamless and efficient data transfer.