345-124-542-807

Heilind Number:EDA345-124-542-807
Manufacturer:EDAC
Manufacturer Number:345-124-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-807

Detailed Description

Enhance connectivity within your PCB setup with our Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 124 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system with this essential component for seamless and dependable connectivity.