345-124-542-812

Heilind Number:EDA345-124-542-812
Manufacturer:EDAC
Manufacturer Number:345-124-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-542-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it offers reliable connectivity for your devices. With a double-row design and 124 positions, it provides ample space for multiple connections. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environmental conditions. Elevate your circuit board assembly with this essential component, perfect for a wide range of applications.