345-124-544-201

Heilind Number:EDA345-124-544-201
Manufacturer:EDAC
Manufacturer Number:345-124-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and secure connections. Featuring two rows of 124 positions each, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronic project. Upgrade your connectivity solutions with this versatile and dependable connector.