345-124-544-204

Heilind Number:EDA345-124-544-204
Manufacturer:EDAC
Manufacturer Number:345-124-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-544-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board to Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable operation, even in demanding environments. Featuring two rows and 124 positions, it allows for multiple connections with ease. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it simplifies installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry.Upgrade your connectivity solutions with this essential component.