345-124-544-512

Heilind Number:EDA345-124-544-512
Manufacturer:EDAC
Manufacturer Number:345-124-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-544-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact form factor and a pitch of just .1 inches, it efficiently accommodates 124 positions across two rows, facilitating streamlined PCB connections. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation and row spacing of .2 inches further enhance versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Elevate your connectivity experience with this essential component.