345-124-555-201

Heilind Number:EDA345-124-555-201
Manufacturer:EDAC
Manufacturer Number:345-124-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With a double-row design and a total of 124 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Choose the straight mount orientation for seamless installation. Upgrade your electronic assemblies with this essential connector, perfect for various industries and projects.