345-124-555-203

Heilind Number:EDA345-124-555-203
Manufacturer:EDAC
Manufacturer Number:345-124-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-203

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-to-Board PCB Connector. This essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 124 positions each, it offers ample room for seamless signal transmission. The connectors are meticulously engineered with copper alloy contacts, guaranteeing efficient power delivery. Designed for precision, the pitch measures at .1 inches, with a row spacing of .2 inches for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality PCB connector.