345-124-555-207

Heilind Number:EDA345-124-555-207
Manufacturer:EDAC
Manufacturer Number:345-124-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 124 positions for seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, guarantees optimal signal flow. Crafted with copper alloy contacts, it offers superior conductivity. With a straight mount orientation, installation is convenient. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your system's connectivity with this essential component.