345-124-555-212

Heilind Number:EDA345-124-555-212
Manufacturer:EDAC
Manufacturer Number:345-124-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a precise pitch of .1 inch and two rows of 124 contact positions, it offers seamless integration on your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications. Upgrade your setup with this essential connector and experience enhanced performance and efficiency.