345-124-555-288

Heilind Number:EDA345-124-555-288
Manufacturer:EDAC
Manufacturer Number:345-124-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transfer across 124 positions. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.