345-124-555-503

Heilind Number:EDA345-124-555-503
Manufacturer:EDAC
Manufacturer Number:345-124-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 124 positions spread across two rows, it offers seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise and secure connections. The copper alloy contacts provide efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless and reliable connectivity.