345-124-555-504

Heilind Number:EDA345-124-555-504
Manufacturer:EDAC
Manufacturer Number:345-124-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 124 positions spread across two rows, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless assembly. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.