345-124-555-802

Heilind Number:EDA345-124-555-802
Manufacturer:EDAC
Manufacturer Number:345-124-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for ultimate performance, it features two rows with a total of 124 positions, ensuring seamless and reliable connectivity. The connector is crafted with precision, boasting UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with this essential component.