345-124-555-804

Heilind Number:EDA345-124-555-804
Manufacturer:EDAC
Manufacturer Number:345-124-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a pitch of .1 inches, accommodating up to 124 positions for extensive connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a contact material of Copper Alloy, signal transmission is efficient and reliable. The straight mount orientation offers easy installation on PCBs, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable performance. Whether in industrial machinery or consumer electronics, this green connector is a versatile solution for your connectivity needs.