345-124-555-808

Heilind Number:EDA345-124-555-808
Manufacturer:EDAC
Manufacturer Number:345-124-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With two rows and a pitch of .1 inches, it offers 124 positions for secure and efficient data transmission. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your electronic projects with this essential connector.