345-124-555-812

Heilind Number:EDA345-124-555-812
Manufacturer:EDAC
Manufacturer Number:345-124-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-555-812

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector. Featuring 124 positions across two rows, this connector ensures seamless power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient PCB connectivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCB connections with this essential component.