345-124-556-202

Heilind Number:EDA345-124-556-202
Manufacturer:EDAC
Manufacturer Number:345-124-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-556-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features 124 positions across 2 rows for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a sleek green color and a pitch of .1 inches, this connector offers both functionality and style. The copper alloy contact material guarantees high conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse environments. Upgrade your electronic setup with this essential connector, a must-have for any tech enthusiast.